
OL2385AHN/00100Y | |
|---|---|
DigiKey Part Number | 568-13449-2-ND - Tape & Reel (TR) 568-13449-1-ND - Cut Tape (CT) 568-13449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OL2385AHN/00100Y |
Description | IC RF TXRX+MCU 48HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | ASK, FSK | |
Data Rate (Max) | - | |
Power - Output | 14dBm | |
Sensitivity | -124dBm | |
Memory Size | - | |
Serial Interfaces | SPI, UART | |
GPIO | 12 | |
Voltage - Supply | 1.9V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | 29mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.14000 | €5.14 |
| 10 | €4.44400 | €44.44 |
| 25 | €4.20400 | €105.10 |
| 100 | €3.87380 | €387.38 |
| 250 | €3.67616 | €919.04 |
| 500 | €3.53660 | €1,768.30 |
| 1,000 | €3.40508 | €3,405.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €3.16460 | €12,658.40 |
| Unit Price without VAT: | €5.14000 |
|---|---|
| Unit Price with VAT: | €6.32220 |


