
PCA9410AUKZ | |
|---|---|
DigiKey Part Number | 568-12841-2-ND - Tape & Reel (TR) 568-12841-1-ND - Cut Tape (CT) 568-12841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9410AUKZ |
Description | IC REG BOOST 5V 500MA 9WLCSP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 500mA 9-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9410AUKZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-WLCSP (1.24x1.24) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.24000 | €1.24 |
| 10 | €0.89900 | €8.99 |
| 25 | €0.81560 | €20.39 |
| 100 | €0.72280 | €72.28 |
| 250 | €0.67860 | €169.65 |
| 500 | €0.65194 | €325.97 |
| 1,000 | €0.63071 | €630.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.60292 | €1,808.76 |
| 6,000 | €0.58966 | €3,537.96 |
| 9,000 | €0.58302 | €5,247.18 |
| Unit Price without VAT: | €1.24000 |
|---|---|
| Unit Price with VAT: | €1.52520 |




