MFR Recommended

SL2ICS2001DW/V1D,0 | |
|---|---|
DigiKey Part Number | 568-SL2ICS2001DW/V1D,0-ND |
Manufacturer | |
Manufacturer Product Number | SL2ICS2001DW/V1D,0 |
Description | IC I-CODE SLI SMART LABEL DIE |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 1024b (User) Memory 13.56MHz ISO 15693 Inlay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Inlay | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 1024b (User) | |
Standards | ISO 15693 | |
Operating Temperature | - | |
Size / Dimension | - | |
Base Product Number |


