
TFF1007HN/N1,115 | |
|---|---|
DigiKey Part Number | 568-15080-2-ND - Tape & Reel (TR) 568-15080-1-ND - Cut Tape (CT) 568-15080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFF1007HN/N1,115 |
Description | IC CLK/FREQ GENERATOR 24-VFQFN |
Customer Reference | |
Detailed Description | Ku band VSAT applications Clock/Frequency Generator IC 15GHz 1 Output 24-HVQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ku band VSAT applications | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 15GHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.38000 | €6.38 |
| 10 | €4.91600 | €49.16 |
| 25 | €4.55080 | €113.77 |
| 100 | €4.14960 | €414.96 |
| 250 | €3.95828 | €989.57 |
| 500 | €3.95016 | €1,975.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €3.70063 | €5,550.94 |
| Unit Price without VAT: | €6.38000 |
|---|---|
| Unit Price with VAT: | €7.84740 |

