
LVK20R100CER | |
|---|---|
DigiKey Part Number | 273-LVK20R100CERTR-ND - Tape & Reel (TR) 273-LVK20R100CERCT-ND - Cut Tape (CT) 273-LVK20R100CERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK20R100CER |
Description | 0.75W 0.100 OHM 0.25% LVK(2010) |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.25% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK20R100CER Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.61000 | €1.61 |
| 10 | €1.06400 | €10.64 |
| 25 | €0.91600 | €22.90 |
| 50 | €0.82320 | €41.16 |
| 100 | €0.74440 | €74.44 |
| 250 | €0.65808 | €164.52 |
| 500 | €0.60398 | €301.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.55804 | €558.04 |
| 2,000 | €0.51902 | €1,038.04 |
| 3,000 | €0.49898 | €1,496.94 |
| 5,000 | €0.47630 | €2,381.50 |
| 7,000 | €0.46280 | €3,239.60 |
| 10,000 | €0.44960 | €4,496.00 |
| Unit Price without VAT: | €1.61000 |
|---|---|
| Unit Price with VAT: | €1.98030 |

