Fan Blower, Cross Flow 12VDC Rectangular - 68.8mm L x 23mm H Ball 5.5 CFM (0.154m³/min)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR2B12H-S

DigiKey Part Number
4631-CFR2B12H-S-ND
Manufacturer
Manufacturer Product Number
CFR2B12H-S
Description
FAN BLOWER CF 68.8X23.5MM 12VDC/
Customer Reference
Detailed Description
Fan Blower, Cross Flow 12VDC Rectangular - 68.8mm L x 23mm H Ball 5.5 CFM (0.154m³/min)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular - 68.8mm L x 23mm H
Width
23.50mm
Air Flow
5.5 CFM (0.154m³/min)
Bearing Type
Ball
Fan Type
Noise
25.0dB
Power (Watts)
1 W
RPM
Operating Temperature
-10°C ~ 70°C
Approval Agency
CE, cUL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OLC Inc.
A separate €107.58 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€17.19000€17.19
Unit Price without VAT:€17.19000
Unit Price with VAT:€21.14370