
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular - 68.8mm L x 23mm H | |
Width | 23.50mm | |
Air Flow | 5.5 CFM (0.154m³/min) | |
Bearing Type | Ball | |
Fan Type | ||
Noise | 25.0dB | |
Power (Watts) | 1 W | |
RPM | ||
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | CE, cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.19000 | €17.19 |
| Unit Price without VAT: | €17.19000 |
|---|---|
| Unit Price with VAT: | €21.14370 |

