
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | - | |
Probe Temperature Range | - | |
Cable Length | 12.000" (304.80mm) | |
Cable Insulation | Fiberglass | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €78.76000 | €78.76 |
| Unit Price without VAT: | €78.76000 |
|---|---|
| Unit Price with VAT: | €96.87480 |

