
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | 400°C (IR) | |
Output Type | Analog Current | |
Voltage - Supply | 10V ~ 30V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.5°C | |
Test Condition | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €189.08000 | €189.08 |
| Unit Price without VAT: | €189.08000 |
|---|---|
| Unit Price with VAT: | €232.56840 |

