
A16L-AG | |
|---|---|
DigiKey Part Number | A16L-AG-ND |
Manufacturer | |
Manufacturer Product Number | A16L-AG |
Description | CAP PUSHBUTTON SQUARE GREEN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | A16L-AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Green | |
Illumination | Illumination Optional | |
For Use With/Related Products | A16 Series | |
Mounting Type | Snap Fit | |
Size | 15.10mm L x 15.10mm W x 3.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.50000 | €6.50 |
| Unit Price without VAT: | €6.50000 |
|---|---|
| Unit Price with VAT: | €7.99500 |

