
A22NL-BGM-TGA-G101-GD | |
|---|---|
DigiKey Part Number | Z11869-ND |
Manufacturer | |
Manufacturer Product Number | A22NL-BGM-TGA-G101-GD |
Description | SWITCH PUSH DPST-NO 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NL-BGM-TGA-G101-GD Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Clear (Green Filter/Diffuser) |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 100 ~ 120 VAC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Standard, Illuminated | Features Full Guard Bezel |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function Off-Mom | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
Actuator Type Round, Button, Full Guard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.99000 | €37.99 |
| 10 | €32.77600 | €327.76 |
| 25 | €30.89840 | €772.46 |
| 50 | €29.54680 | €1,477.34 |
| 100 | €28.25170 | €2,825.17 |
| 250 | €26.62264 | €6,655.66 |
| Unit Price without VAT: | €37.99000 |
|---|---|
| Unit Price with VAT: | €46.72770 |



