
A22NN-MPM-NWA-G102-NN | |
|---|---|
DigiKey Part Number | Z6180-ND |
Manufacturer | |
Manufacturer Product Number | A22NN-MPM-NWA-G102-NN |
Description | SWITCH PUSH DPST-NO/NC 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NN-MPM-NWA-G102-NN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.96000 | €19.96 |
| 10 | €17.22200 | €172.22 |
| 25 | €16.23800 | €405.95 |
| 50 | €15.52900 | €776.45 |
| 100 | €14.84980 | €1,484.98 |
| 250 | €13.99560 | €3,498.90 |
| 500 | €13.38076 | €6,690.38 |
| Unit Price without VAT: | €19.96000 |
|---|---|
| Unit Price with VAT: | €24.55080 |

