
A22NS-3BM-NGA-G101-NN | |
|---|---|
DigiKey Part Number | Z6187-ND |
Manufacturer | |
Manufacturer Product Number | A22NS-3BM-NGA-G101-NN |
Description | SWITCH SELECT 3POS DPST 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO 10A (AC/DC) 120 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A22NS-3BM-NGA-G101-NN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPST-NO | |
Number of Positions | 3 | |
Switch Function | On-Off-Off, Off-Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Bezel - Round, Green Knob | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 45.30mm | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.35000 | €24.35 |
| 5 | €20.90600 | €104.53 |
| 10 | €19.57300 | €195.73 |
| 25 | €17.93560 | €448.39 |
| 50 | €16.78300 | €839.15 |
| 100 | €15.69900 | €1,569.90 |
| 250 | €14.36360 | €3,590.90 |
| 500 | €13.55446 | €6,777.23 |
| Unit Price without VAT: | €24.35000 |
|---|---|
| Unit Price with VAT: | €29.95050 |

