



A22NS-3BR-NRA-G102-NN | |
|---|---|
DigiKey Part Number | Z8890-ND |
Manufacturer | |
Manufacturer Product Number | A22NS-3BR-NRA-G102-NN |
Description | SWITCH SELECT 3POS DPST 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO/NC 10A (AC/DC) 120 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A22NS-3BR-NRA-G102-NN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPST-NO/NC | |
Number of Positions | 3 | |
Switch Function | Mom-Off-Off, Mom-On-Off | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Bezel - Round, Red Knob | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 45.30mm | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.12000 | €25.12 |
| 5 | €21.56800 | €107.84 |
| 10 | €20.19300 | €201.93 |
| 25 | €18.50280 | €462.57 |
| 50 | €17.31360 | €865.68 |
| 100 | €16.19500 | €1,619.50 |
| 250 | €14.81704 | €3,704.26 |
| 500 | €14.02884 | €7,014.42 |
| Unit Price without VAT: | €25.12000 |
|---|---|
| Unit Price with VAT: | €30.89760 |

