



A3PA-7010-1 | |
|---|---|
DigiKey Part Number | Z6893-ND |
Manufacturer | |
Manufacturer Product Number | A3PA-7010-1 |
Description | CONTACT BLOCK SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPDT 5A @ 125VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Requires | Switch Body | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 5A @ 125VAC | |
(Select First, Then Apply Filters) Compatible Series | Omron, A3P | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €39.75000 | €39.75 |
| 10 | €36.00000 | €360.00 |
| 25 | €34.60520 | €865.13 |
| 50 | €33.58620 | €1,679.31 |
| 100 | €32.59690 | €3,259.69 |
| 250 | €31.33332 | €7,833.33 |
| Unit Price without VAT: | €39.75000 |
|---|---|
| Unit Price with VAT: | €48.89250 |

