



A3PA-7010-2 | |
|---|---|
DigiKey Part Number | Z6894-ND |
Manufacturer | |
Manufacturer Product Number | A3PA-7010-2 |
Description | CONTACT BLOCK SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPDT 5A @ 125VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Requires | Switch Body | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 5A @ 125VAC | |
(Select First, Then Apply Filters) Compatible Series | Omron, A3P | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €42.51000 | €42.51 |
| 10 | €38.49100 | €384.91 |
| 25 | €37.00080 | €925.02 |
| 50 | €35.91080 | €1,795.54 |
| 100 | €34.85300 | €3,485.30 |
| 250 | €33.50188 | €8,375.47 |
| Unit Price without VAT: | €42.51000 |
|---|---|
| Unit Price with VAT: | €52.28730 |

