



A3PA-7040-1 | |
|---|---|
DigiKey Part Number | Z6897-ND |
Manufacturer | |
Manufacturer Product Number | A3PA-7040-1 |
Description | CONTACT BLOCK DPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPDT 5A @ 125VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Requires | Switch Body | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 5A @ 125VAC | |
(Select First, Then Apply Filters) Compatible Series | Omron, A3P | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €78.57000 | €78.57 |
| 10 | €71.15100 | €711.51 |
| 25 | €68.39400 | €1,709.85 |
| 50 | €66.37920 | €3,318.96 |
| 100 | €64.42310 | €6,442.31 |
| Unit Price without VAT: | €78.57000 |
|---|---|
| Unit Price with VAT: | €96.64110 |

