
A3PA-90A11-24ER | |
|---|---|
DigiKey Part Number | Z6899-ND |
Manufacturer | |
Manufacturer Product Number | A3PA-90A11-24ER |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | A3PA-90A11-24ER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 23.50mm x 22.50mm | |
Operating Temperature | -10°C ~ 40°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €99.37000 | €99.37 |
| 10 | €85.68800 | €856.88 |
| 25 | €80.76240 | €2,019.06 |
| 50 | €77.21720 | €3,860.86 |
| 100 | €73.82000 | €7,382.00 |
| Unit Price without VAT: | €99.37000 |
|---|---|
| Unit Price with VAT: | €122.22510 |

