Image for BCR5242-BR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR5242-BR

DigiKey Part Number
BCR5242-BR-ND
Manufacturer
Manufacturer Product Number
BCR5242-BR
Description
BAR CODE READER CHASSIS MOUNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bar Code Reader CCD Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Bulk
Part Status
Active
Type
Bar Code Reader
Visual Field (Max)
-
Visual Field (Min)
-
Installation Distance
0.0mm ~ 50.0mm
Resolution
-
Light Source
Integrated (Red)
Scan Rate
120 scans/s
Sensor Type
CCD
Voltage - Supply
5VDC
Features
-
Mounting Type
Chassis Mount
Termination Style
Cable with Connector
Ingress Protection
-
Operating Temperature
0°C ~ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1,866.62000€1,866.62
Manufacturers Standard Package
Unit Price without VAT:€1,866.62000
Unit Price with VAT:€2,295.94260