
E3AS-L200MT M3 | |
|---|---|
DigiKey Part Number | 236-E3AS-L200MTM3-ND |
Manufacturer | |
Manufacturer Product Number | E3AS-L200MT M3 |
Description | PHOTOELECTRIC SENSOR; BACKGROUND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.394" ~ 7.874" (10mm ~ 200mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 0.394" ~ 7.874" (10mm ~ 200mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP | |
Light Source | Red (624nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IP69K, IEC 60529 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €174.08000 | €174.08 |
| Unit Price without VAT: | €174.08000 |
|---|---|
| Unit Price with VAT: | €214.11840 |

