



G3NE-205TL-2-US DC5 | |
|---|---|
DigiKey Part Number | G3NE-205TL-2-USDC5-ND |
Manufacturer | |
Manufacturer Product Number | G3NE-205TL-2-US DC5 |
Description | SSR RELAY SPST-NO 5A 75-264V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
EDA/CAD Models | G3NE-205TL-2-US DC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 6VDC | |
Voltage - Load | 75 V ~ 264 V | |
Load Current | 5 A | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, TUV, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.75000 | €27.75 |
| Unit Price without VAT: | €27.75000 |
|---|---|
| Unit Price with VAT: | €34.13250 |

