



G3TA-OA202SZ-US DC12 | |
|---|---|
DigiKey Part Number | Z7568-ND |
Manufacturer | |
Manufacturer Product Number | G3TA-OA202SZ-US DC12 |
Description | AC OUTPUT MODULE 2A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC Output Module Output Module 2A 75 ~ 264VAC Output 12VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Output Module | |
Color | Black | |
Style | QC | |
Voltage - Input | 12VDC | |
Voltage - Output | 75 ~ 264VAC | |
Current - Output | 2A | |
Turn On Time | 1/2 Cycle + 1ms | |
Turn Off Time | 1/2 Cycle + 1ms | |
Features | Status LED(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.61000 | $34.61 |
| 10 | $30.82900 | $308.29 |
| 25 | $29.43760 | $735.94 |
| 50 | $28.42640 | $1,421.32 |
| 100 | $27.44920 | $2,744.92 |
| 250 | $26.20804 | $6,552.01 |
| Unit Price without VAT: | $34.61000 |
|---|---|
| Unit Price with VAT: | $42.57030 |

