Current Sensing AC/DC 100 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K8DT-AS3CA

DigiKey Part Number
K8DT-AS3CA-ND
Manufacturer
Manufacturer Product Number
K8DT-AS3CA
Description
CURNT RELY 10 TO 200 A PUSH IN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Current Sensing AC/DC 100 ~ 240VAC
Datasheet
 Datasheet
EDA/CAD Models
K8DT-AS3CA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Current Sensing AC/DC
Trip Status
-
Trip Range
10 ~ 200A AC/DC
Delay Time
0.1 Sec ~ 30 Sec
Voltage - Supply
100 ~ 240VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
5A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€211.67000€211.67
Manufacturers Standard Package
Unit Price without VAT:€211.67000
Unit Price with VAT:€260.35410