
K8DT-AS3TD | |
|---|---|
DigiKey Part Number | K8DT-AS3TD-ND |
Manufacturer | |
Manufacturer Product Number | K8DT-AS3TD |
Description | CURNTTRANSNPN 10-200A PSH IN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC/DC 24VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | K8DT-AS3TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Sensing AC/DC | |
Trip Status | - | |
Trip Range | 10 ~ 200A AC/DC | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 24VAC/DC | |
Output Type | Solid State | |
Circuit | NPN | |
Contact Rating @ Voltage | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €199.35000 | €199.35 |
| Unit Price without VAT: | €199.35000 |
|---|---|
| Unit Price with VAT: | €245.20050 |

