



SCC-1224A | |
|---|---|
DigiKey Part Number | SCC-1224A-ND |
Manufacturer | |
Manufacturer Product Number | SCC-1224A |
Description | CONTROL SAFETY EDGE 120V |
Customer Reference | |
Detailed Description | Machine Safety Controller Safety Edge 120VAC, 24VAC/DC Supply DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Controller Type | Safety Edge | |
Number of Inputs and Type | 1 - Digital | |
Safety Outputs and Type | Relay (2) | |
Auxiliary Outputs and Type | Relay | |
Contact Rating @ Voltage | 3A @ 230VAC/24VDC | |
Safety Category | Category 3 | |
Voltage - Supply | 120VAC, 24VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | - | |
Base Product Number |

