Multi Code Reader 0.4MP, 752 x 480 (360,960 Pixels) CMOS Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multi Code Reader 0.4MP, 752 x 480 (360,960 Pixels) CMOS Chassis Mount
Omron Traceability Solutions for product safety, compliance and tracking

V430-F000M03M-SRX

DigiKey Part Number
236-V430-F000M03M-SRX-ND
Manufacturer
Manufacturer Product Number
V430-F000M03M-SRX
Description
V430,000M,03M,STD-RED,XMODE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Multi Code Reader 0.4MP, 752 x 480 (360,960 Pixels) CMOS Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Multi Code Reader
Visual Field (Max)
-
Visual Field (Min)
-
Installation Distance
-
Resolution
0.4MP, 752 x 480 (360,960 Pixels)
Light Source
Integrated (Red)
Scan Rate
-
Sensor Type
CMOS
Voltage - Supply
5 ~ 30VDC
Features
-
Mounting Type
Chassis Mount
Termination Style
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
0°C ~ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€3,268.25000€3,268.25
Manufacturers Standard Package
Unit Price without VAT:€3,268.25000
Unit Price with VAT:€4,019.94750