


V430-F102W03M-NNP | |
|---|---|
DigiKey Part Number | 236-V430-F102W03M-NNP-ND |
Manufacturer | |
Manufacturer Product Number | V430-F102W03M-NNP |
Description | V430,102W,03M,NONE,PLUS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 0.4MP, 752 x 480 (360,960 Pixels) CMOS Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Multi Code Reader | |
Visual Field (Max) | - | |
Visual Field (Min) | - | |
Installation Distance | - | |
Resolution | 0.4MP, 752 x 480 (360,960 Pixels) | |
Light Source | - | |
Scan Rate | - | |
Sensor Type | CMOS | |
Voltage - Supply | 5 ~ 30VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | 0°C ~ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,847.63000 | €1,847.63 |
| Unit Price without VAT: | €1,847.63000 |
|---|---|
| Unit Price with VAT: | €2,272.58490 |

