
V680S-D8KF68 | |
|---|---|
DigiKey Part Number | V680S-D8KF68-ND |
Manufacturer | |
Manufacturer Product Number | V680S-D8KF68 |
Description | RFID TAG R/W INLAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 8.2kB (User) Memory Inlay |
Datasheet | Datasheet |
EDA/CAD Models | V680S-D8KF68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Inlay | |
Technology | Passive | |
Frequency | - | |
Memory Type | Read/Write | |
Writable Memory | 8.2kB (User) | |
Standards | - | |
Operating Temperature | -20°C ~ 85°C | |
Size / Dimension | 3.386" L x 2.126" W (86.00mm x 54.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €176.41000 | €176.41 |
| Unit Price without VAT: | €176.41000 |
|---|---|
| Unit Price with VAT: | €216.98430 |

