
XW2R-P20G-T | |
|---|---|
DigiKey Part Number | XW2R-P20G-T-ND |
Manufacturer | |
Manufacturer Product Number | XW2R-P20G-T |
Description | INTERFACE MOD RCPT 20PS 14-28AWG |
Customer Reference | |
Detailed Description | 20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Female 14-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Female | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 20 | |
Features | - | |
Voltage - Rated | 125VAC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | 0°C ~ 55°C | |
Length | 2.535" (64.39mm) | |
Width | 1.969" (50.00mm) | |
Wire Gauge | 14-28 AWG | |
Base Product Number |

