Image for A7PS-206-PM-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A7PS-206-PM-1

DigiKey Part Number
A7PS-206-PM-1-ND
Manufacturer
Manufacturer Product Number
A7PS-206-PM-1
Description
SWITCH THUMB SPDT 0.1A 50V/28V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Thumbwheel Switch SPDT 0.1A @ 50VAC/28VDC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating @ Voltage
0.1A @ 50VAC/28VDC
Manufacturer
Omron Electronics Inc-EMC Div
Mounting Type
Panel Mount, Snap-In
Series
Termination Style
Card Edge/Solder Pad
Packaging
Tray
End Caps
Sold Separately
Part Status
Active
Section Width
0.394" (10.00mm)
Output Code
SPDT
Operating Temperature
-10°C ~ 65°C
Read Out
+/-
Depth Behind Flange
43.00mm
Number of Sections
1
Color
Black
Display Characters - Height
0.268" (6.80mm)
Electrical Life
50,000 Cycles
Actuator Type
Pushwheel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
50€16.77760€838.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€16.77760
Unit Price with VAT:€20.63645