
A7PS-207-S03-1 | |
|---|---|
DigiKey Part Number | A7PS-207-S03-1-ND |
Manufacturer | |
Manufacturer Product Number | A7PS-207-S03-1 |
Description | SWITCH THUMB BCD 0.1A 50V/28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel Switch BCD 0.1A @ 50VAC/28VDC Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Snap-In |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Card Edge/Solder Pad with Component Mounting |
Series | End Caps Sold Separately |
Packaging Bulk | Section Width 0.394" (10.00mm) |
Part Status Active | Features Internal Stoppers |
Output Code BCD | Operating Temperature -10°C ~ 65°C |
Read Out 0 ~ 9 | Depth Behind Flange 55.00mm |
Number of Sections 1 | Color Black |
Display Characters - Height 0.268" (6.80mm) | Electrical Life 50,000 Cycles |
Actuator Type Pushwheel | Base Product Number |
Contact Rating @ Voltage 0.1A @ 50VAC/28VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €20.60200 | €1,030.10 |
| Unit Price without VAT: | €20.60200 |
|---|---|
| Unit Price with VAT: | €25.34046 |


