




XW4M-04D1-V1DA | |
|---|---|
DigiKey Part Number | 39-XW4M-04D1-V1DA-ND |
Manufacturer | |
Manufacturer Product Number | XW4M-04D1-V1DA |
Description | TERM BLOCK HDR 4POS 3.50MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XW4M-04D1-V1DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 8A | |
Voltage - IEC | 160 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 100°C | |
Contact Mating Finish | Gold | |
Features | Latches | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | - | |
Insulation Height | 0.728" (18.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.03000 | €8.03 |
| 10 | €6.82500 | €68.25 |
| 25 | €6.39720 | €159.93 |
| 60 | €6.01367 | €360.82 |
| 120 | €5.72675 | €687.21 |
| 300 | €5.36843 | €1,610.53 |
| 540 | €5.15050 | €2,781.27 |
| 1,020 | €4.92475 | €5,023.25 |
| Unit Price without VAT: | €8.03000 |
|---|---|
| Unit Price with VAT: | €9.87690 |

