1/1 Transceiver Half M-Bus 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCN5150MNTWG

DigiKey Part Number
NCN5150MNTWGOSTR-ND - Tape & Reel (TR)
NCN5150MNTWGOSCT-ND - Cut Tape (CT)
NCN5150MNTWGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCN5150MNTWG
Description
IC TRANSCEIVER HALF 1/1 20QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half M-Bus 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
NCN5150MNTWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
M-Bus
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
-
Voltage - Supply
3.1V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,059
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.10000€2.10
10€1.81300€18.13
25€1.71240€42.81
100€1.57400€157.40
250€1.49080€372.70
500€1.43202€716.01
1,000€1.37662€1,376.62
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€1.30824€3,270.60
5,000€1.25999€6,299.95
Manufacturers Standard Package
Unit Price without VAT:€2.10000
Unit Price with VAT:€2.58300