
FES6G | |
|---|---|
DigiKey Part Number | FES6GTR-ND - Tape & Reel (TR) FES6GCT-ND - Cut Tape (CT) FES6GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FES6G |
Description | DIODE STANDARD 400V 6A TO2773 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 6A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 400 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.72500 | €7.25 |
| 100 | €0.58230 | €58.23 |
| 500 | €0.45786 | €228.93 |
| 1,000 | €0.41782 | €417.82 |
| 2,000 | €0.40661 | €813.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.37658 | €1,882.90 |
| 10,000 | €0.36137 | €3,613.70 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.11930 |

