Logic Output Optoisolator 20Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD8173TR2

DigiKey Part Number
488-FOD8173TR2TR-ND - Tape & Reel (TR)
488-FOD8173TR2CT-ND - Cut Tape (CT)
488-FOD8173TR2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FOD8173TR2
Description
OPTOISOLTR 5KV PUSH PULL 6-SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 20Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
20Mbps
Propagation Delay tpLH / tpHL (Max)
55ns, 55ns
Rise / Fall Time (Typ)
7ns, 7ns
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 226
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.52000€1.52
10€1.08300€10.83
100€0.82140€82.14
500€0.70572€352.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.66796€667.96
2,000€0.63595€1,271.90
3,000€0.61955€1,858.65
5,000€0.60104€3,005.20
7,000€0.59003€4,130.21
10,000€0.57931€5,793.10
Manufacturers Standard Package
Unit Price without VAT:€1.52000
Unit Price with VAT:€1.86960