
KSA708CYTA | |
|---|---|
DigiKey Part Number | KSA708CYTACT-ND - Cut Tape (CT) KSA708CYTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSA708CYTA |
Description | TRANS PNP 60V 0.7A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 700 mA 50MHz 800 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 2V | |
Power - Max | 800 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20300 | €2.03 |
| 100 | €0.12780 | €12.78 |
| 500 | €0.09504 | €47.52 |
| 1,000 | €0.08445 | €84.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.07552 | €151.04 |
| 4,000 | €0.06799 | €271.96 |
| 6,000 | €0.06415 | €384.90 |
| 10,000 | €0.05983 | €598.30 |
| 14,000 | €0.05727 | €801.78 |
| 20,000 | €0.05478 | €1,095.60 |
| 50,000 | €0.04932 | €2,466.00 |
| 100,000 | €0.04595 | €4,595.00 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41820 |



