MBRF2060CT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 48
Unit Price: €1.14000
Datasheet

Direct


SMC Diode Solutions
In Stock: 955
Unit Price: €1.10000
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: €1.06000
Datasheet

Similar


STMicroelectronics
In Stock: 938
Unit Price: €1.33000
Datasheet
Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRF2060CT

DigiKey Part Number
MBRF2060CT-ND
Manufacturer
Manufacturer Product Number
MBRF2060CT
Description
DIODE ARR SCHOTT 60V 10A TO220FP
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,019 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,019In Stock
Ships from Rochester Electronics, LLC