



MICROFC-60035-SMT-TR | |
|---|---|
DigiKey Part Number | 5556-MICROFC-60035-SMT-TR-ND - Tape & Reel (TR) 5556-MICROFC-60035-SMT-TRCT-ND - Cut Tape (CT) 5556-MICROFC-60035-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICROFC-60035-SMT-TR |
Description | SENSOR PHOTODIODE 420NM 4SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Photodiode 420nm 1ns 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 420nm | |
Color - Enhanced | Blue | |
Spectral Range | 300nm ~ 950nm | |
Diode Type | Avalanche | |
Responsivity @ nm | - | |
Response Time | 1ns | |
Voltage - DC Reverse (Vr) (Max) | 24.7 V | |
Current - Dark (Typ) | 618nA | |
Active Area | 36mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.87000 | €19.87 |
| 5 | €18.16800 | €90.84 |
| 10 | €17.53200 | €175.32 |
| 25 | €16.77280 | €419.32 |
| 50 | €16.75460 | €837.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €13.94791 | €41,843.73 |
| Unit Price without VAT: | €19.87000 |
|---|---|
| Unit Price with VAT: | €24.44010 |











