Optoisolator AC Line Monitor 2500Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MID400V

DigiKey Part Number
MID400V-ND
Manufacturer
Manufacturer Product Number
MID400V
Description
OPTOISO 2.5KV AC MONITOR 8DIP
Customer Reference
Detailed Description
Optoisolator AC Line Monitor 2500Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
AC Line Monitor
Number of Channels
1
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
-
Input Type
AC, DC
Current - Output / Channel
20mA
Propagation Delay tpLH / tpHL (Max)
1ms, 1ms (Typ)
Rise / Fall Time (Typ)
-
Voltage - Forward (Vf) (Typ)
1.5 V
Current - DC Forward (If) (Max)
30 mA
Voltage - Supply
7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Approval Agency
UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.