
NB4N527SMNR2G | |
|---|---|
DigiKey Part Number | 488-NB4N527SMNR2GTR-ND - Tape & Reel (TR) 488-NB4N527SMNR2GCT-ND - Cut Tape (CT) 488-NB4N527SMNR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB4N527SMNR2G |
Description | IC RX/DRV/BUF/TRANSL 2BIT 16-QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Receiver, Driver, Buffer, Translator IC 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NB4N527SMNR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Receiver, Driver, Buffer, Translator | |
Supply Voltage | 3V ~ 3.6V | |
Number of Bits | 2 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.66000 | €11.66 |
| 10 | €9.19300 | €91.93 |
| 25 | €8.57520 | €214.38 |
| 100 | €8.11560 | €811.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €7.01887 | €21,056.61 |
| Unit Price without VAT: | €11.66000 |
|---|---|
| Unit Price with VAT: | €14.34180 |

