Converter Offline Flyback Topology 500kHz 9-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1342DADBDGD1R2G

DigiKey Part Number
488-NCP1342DADBDGD1R2GTR-ND - Tape & Reel (TR)
488-NCP1342DADBDGD1R2GCT-ND - Cut Tape (CT)
488-NCP1342DADBDGD1R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1342DADBDGD1R2G
Description
HIGH FREQUENCY QUASI-RESONANT FL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 500kHz 9-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
17 V
Voltage - Supply (Vcc/Vdd)
9V ~ 28V
Duty Cycle
-
Frequency - Switching
500kHz
Fault Protection
Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
10-SOP (0.154", 3.90mm Width), 9 Leads
Supplier Device Package
9-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,435
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.06000€1.06
10€0.76900€7.69
25€0.69560€17.39
100€0.61550€61.55
250€0.57720€144.30
500€0.55408€277.04
1,000€0.53508€535.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€0.51502€1,287.55
Manufacturers Standard Package
Unit Price without VAT:€1.06000
Unit Price with VAT:€1.30380