
NCP45525IMNTWG-H | |
|---|---|
DigiKey Part Number | NCP45525IMNTWG-HOSTR-ND - Tape & Reel (TR) NCP45525IMNTWG-HOSCT-ND - Cut Tape (CT) NCP45525IMNTWG-HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP45525IMNTWG-H |
Description | IC PWR SWITCH N-CHAN 1:1 8DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP45525IMNTWG-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 13.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 18mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.78700 | €7.87 |
| 25 | €0.71240 | €17.81 |
| 100 | €0.63060 | €63.06 |
| 250 | €0.59156 | €147.89 |
| 500 | €0.56796 | €283.98 |
| 1,000 | €0.54857 | €548.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.52461 | €1,573.83 |
| 6,000 | €0.51288 | €3,077.28 |
| 9,000 | €0.50701 | €4,563.09 |
| 15,000 | €0.50051 | €7,507.65 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.32840 |








