


NCP718ASN300T1G | |
|---|---|
DigiKey Part Number | 488-NCP718ASN300T1GTR-ND - Tape & Reel (TR) 488-NCP718ASN300T1GCT-ND - Cut Tape (CT) 488-NCP718ASN300T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP718ASN300T1G |
Description | IC REG LINEAR 3V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP718ASN300T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.465V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.31300 | €3.13 |
| 25 | €0.28000 | €7.00 |
| 100 | €0.24340 | €24.34 |
| 250 | €0.22600 | €56.50 |
| 500 | €0.21548 | €107.74 |
| 1,000 | €0.20683 | €206.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.19615 | €588.45 |
| 6,000 | €0.19092 | €1,145.52 |
| 9,000 | €0.18830 | €1,694.70 |
| 15,000 | €0.18540 | €2,781.00 |
| 21,000 | €0.18370 | €3,857.70 |
| 30,000 | €0.18207 | €5,462.10 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.55350 |


