Electronic Fuse Regulator 1A 10-WDFNW (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NIS6151MT2TXG

DigiKey Part Number
488-NIS6151MT2TXGTR-ND - Tape & Reel (TR)
488-NIS6151MT2TXGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NIS6151MT2TXG
Description
IC ELECTRONIC FUSE 10WDFN
Customer Reference
Detailed Description
Electronic Fuse Regulator 1A 10-WDFNW (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Electronic Fuse
Sensing Method
-
Accuracy
-
Voltage - Input
5V
Current - Output
1A
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WDFNW (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,281
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.21000€1.21
10€0.98100€9.81
100€0.77280€77.28
500€0.69192€345.96
1,000€0.63684€636.84
Unit Price without VAT:€1.21000
Unit Price with VAT:€1.48830