NLSX5014MUTAG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,414
Unit Price: €3.22000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,622
Unit Price: €4.17000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 183
Unit Price: €5.09000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,511
Unit Price: €5.09000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 203
Unit Price: €10.65000
Datasheet

Similar


NXP USA Inc.
In Stock: 6,027
Unit Price: €0.81000
Datasheet

Similar


NXP USA Inc.
In Stock: 2,678
Unit Price: €0.88000
Datasheet

Similar


Diodes Incorporated
In Stock: 70
Unit Price: €0.83000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €1.22000
Datasheet

Similar


Texas Instruments
In Stock: 1,277
Unit Price: €0.99000
Datasheet

Similar


Texas Instruments
In Stock: 12,943
Unit Price: €1.02000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UQFN (1.7x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX5014MUTAG

DigiKey Part Number
NLSX5014MUTAGOSTR-ND - Tape & Reel (TR)
NLSX5014MUTAGOSCT-ND - Cut Tape (CT)
NLSX5014MUTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLSX5014MUTAG
Description
IC XLTR VL BIDIR 12-UQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UQFN (1.7x2)
Datasheet
 Datasheet
EDA/CAD Models
NLSX5014MUTAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.9 V ~ 4.5 V
Voltage - VCCB
0.9 V ~ 4.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-55°C ~ 125°C (TA)
Features
Auto-Direction Sensing, Power-Off Protection
Mounting Type
Surface Mount
Package / Case
12-UFQFN
Supplier Device Package
12-UQFN (1.7x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes