NLVSX4373MUTAG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2,061
Unit Price: €0.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 13,372
Unit Price: €0.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8,816
Unit Price: €0.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.15617
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6,942
Unit Price: €10.52000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,309
Unit Price: €4.65000
Datasheet

Similar


NXP USA Inc.
In Stock: 21,672
Unit Price: €1.00000
Datasheet

Similar


NXP USA Inc.
In Stock: 8,823
Unit Price: €0.71000
Datasheet

Similar


Texas Instruments
In Stock: 6,655
Unit Price: €0.79000
Datasheet

Similar


Texas Instruments
In Stock: 20,709
Unit Price: €0.93000
Datasheet

Similar


Texas Instruments
In Stock: 17,348
Unit Price: €1.07000
Datasheet

Similar


Texas Instruments
In Stock: 2,809
Unit Price: €0.94000
Datasheet

Similar


Texas Instruments
In Stock: 5
Unit Price: €0.71000
Datasheet

Similar


Texas Instruments
In Stock: 36,170
Unit Price: €0.71000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 20Mbps 8-UDFN (1.8x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVSX4373MUTAG

DigiKey Part Number
488-NLVSX4373MUTAGTR-ND - Tape & Reel (TR)
488-NLVSX4373MUTAGCT-ND - Cut Tape (CT)
488-NLVSX4373MUTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVSX4373MUTAG
Description
IC XLTR VL BIDIR 8-UDFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 20Mbps 8-UDFN (1.8x1.2)
Datasheet
 Datasheet
EDA/CAD Models
NLVSX4373MUTAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.5 V ~ 5.5 V
Voltage - VCCB
1.5 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
20Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
Auto-Direction Sensing, Over Voltage Protection
Mounting Type
Surface Mount
Package / Case
8-UFDFN
Supplier Device Package
8-UDFN (1.8x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes