
NSI45030T1G | |
|---|---|
DigiKey Part Number | NSI45030T1GOSTR-ND - Tape & Reel (TR) NSI45030T1GOSCT-ND - Cut Tape (CT) NSI45030T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI45030T1G |
Description | IC CURRENT REGULATOR 15% SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 30mA SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | NSI45030T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±15% | |
Voltage - Input | 45V | |
Current - Output | 30mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.14800 | €1.48 |
| 25 | €0.13120 | €3.28 |
| 100 | €0.11240 | €11.24 |
| 250 | €0.10340 | €25.85 |
| 500 | €0.09798 | €48.99 |
| 1,000 | €0.09351 | €93.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.08800 | €264.00 |
| 6,000 | €0.08530 | €511.80 |
| 9,000 | €0.08395 | €755.55 |
| 15,000 | €0.08245 | €1,236.75 |
| 21,000 | €0.08158 | €1,713.18 |
| 30,000 | €0.08074 | €2,422.20 |
| 75,000 | €0.07892 | €5,919.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27060 |










