Motor Driver 29-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STK554-390A-E

DigiKey Part Number
STK554-390A-E-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
STK554-390A-E
Description
IC MOTOR DRIVER 29SIP
Customer Reference
Detailed Description
Motor Driver 29-SIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
-
Function
-
Output Configuration
-
Interface
-
Technology
-
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
-
Voltage - Load
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
29-SSIP Module, 21 Leads, Formed Leads
Supplier Device Package
29-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.