


LFG172FHDH | |
|---|---|
DigiKey Part Number | 1053-1829-ND |
Manufacturer | |
Manufacturer Product Number | LFG172FHDH |
Description | FILTER HD FOAM HYDROPHOBIC 172MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 172mm Sq Fan Filter/Screen Aluminum High Density, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 172mm Sq | |
For Use With/Related Products | OA109, OA125, OA4715, OA162, OA172, OA5920, OD1225, OD1232, OD1238, OD172 Series | |
Features | High Density, Water Resistant | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €56.24000 | €56.24 |
| 10 | €45.67300 | €456.73 |
| 25 | €41.78280 | €1,044.57 |
| 50 | €40.24380 | €2,012.19 |
| Unit Price without VAT: | €56.24000 |
|---|---|
| Unit Price with VAT: | €69.17520 |

