


LFG254FHDH | |
|---|---|
DigiKey Part Number | 1053-1831-ND |
Manufacturer | |
Manufacturer Product Number | LFG254FHDH |
Description | FILTER HD FOAM HYDROPHOBIC 254MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 254mm Sq Fan Filter/Screen Aluminum High Density, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 254mm Sq | |
For Use With/Related Products | OA254, OA2543AN, OA2547AN, OD254 Series | |
Features | High Density, Water Resistant | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €48.20000 | €48.20 |
| Unit Price without VAT: | €48.20000 |
|---|---|
| Unit Price with VAT: | €59.28600 |

